Bourns 3751H-1-103L technical specifications.
| Depth | 12.7mm |
| Length | 39.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3751 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3751H-1-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.