The Bourns 3851A-202-104BL is a conductive plastic variable resistor with a linear taper and a resistance of 100kR. It has a maximum power dissipation of 1W and is suitable for panel mount applications. The resistor is RoHS compliant and available in bulk packaging.
Bourns 3851A-202-104BL technical specifications.
| Length | 15.9mm |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3851 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851A-202-104BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.