Bourns 3851A-282-102BL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Length | 28.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3851 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851A-282-102BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.