Bourns 3851A-282-253EL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851A-282-253EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.