Bourns 3851A-282-502EL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Manufacturer Series | 3851 |
| Series | 3851 |
| Resistance | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3851A-282-502EL to view detailed technical specifications.
No datasheet is available for this part.