Bourns 3852A-162-103A technical specifications.
| Diameter | 19.1mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 3852 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3852A-162-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.