Cermet potentiometer featuring 50kR resistance with a 10% tolerance and linear taper. Rated for 2W maximum power dissipation, this single-gang, single-turn variable resistor operates within a temperature range of -1°C to 125°C. It offers solder termination and a panel mount design with a 0.25-inch actuator diameter and 0.5-inch actuator length.
Bourns 3852A-162-503AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Diameter | 0.75inch |
| Length | 19.05mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-162-503AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.