Bourns 3852A-166-103A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3852A-166-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.