
1k Ohm cermet linear potentiometer with 2W power dissipation and 10% tolerance. Features a 0.25-inch diameter actuator, 0.625-inch actuator length, and 19.05mm diameter. Designed for panel and through-hole mounting with pin terminations. Operates within a temperature range of -1°C to 125°C and has a DC rated voltage of 500V.
Bourns 3852A-206-102AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Contact Plating | Tin |
| Diameter | 19.05mm |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-206-102AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
