Bourns 3852A-282-101H technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3852A-282-101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.