Bourns 3852A-282-103C technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3852A-282-103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.