Cermet linear potentiometer with 100kR resistance and 10% tolerance. Features 2W maximum power dissipation and a voltage rating of 900V DC. Operates within a temperature range of -1°C to 125°C. Panel mount design with solder termination.
Bourns 3852A-282-104A technical specifications.
| Depth | 19.05mm |
| Diameter | 10.31mm |
| Lead Free | Contains Lead |
| Length | 28.55mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 900V |
| DC Rated Voltage | 500V |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3852A-282-104A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.