Bourns 3852A-282-254HL technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-282-254HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.