The Bourns 3852A-282-503CL is a 1-turn cermet potentiometer with a resistance of 50kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. The potentiometer is designed for panel mount applications and features a termination of solder. It is RoHS compliant and constructed using CERMET technology.
Bourns 3852A-282-503CL technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-282-503CL to view detailed technical specifications.
No datasheet is available for this part.
