Bourns 3852A-286-253AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-286-253AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.