Bourns 3852C-162-102AL technical specifications.
| Depth | 19.05mm |
| Length | 19.05mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-162-102AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.