Bourns 3852C-162-252CL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Resistance | 2500 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3852C-162-252CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.