10kR Cermet Linear Potentiometer, 2W Max Power Dissipation, 10% Resistance Tolerance. Features a 0.125-inch diameter actuator with a 0.875-inch length, tin contact plating, and solder termination. Operates within a temperature range of -1°C to 125°C with a DC rated voltage of 500V. This single-gang, single-turn panel mount potentiometer is RoHS compliant.
Bourns 3852C-282-103AL technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Lead Free | Lead Free |
| Length | 28.55mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-282-103AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.