Bourns 3852C-287-105FL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-287-105FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.