Bourns 3856A-286-103A technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Through Hole, Panel |
| Package Quantity | 45 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3856A-286-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.