Bourns 3862C-122-101A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | 3862 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3862C-122-101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.