The Bourns 3862C-203-103A is a single gang, single turn linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It features a cermet resistor type with a resistance of 10kΩ and a tolerance of 10%. The resistor is terminated with solder and has a weight of 0.881849 ounces.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 3862 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
