
Cermet potentiometer with 10kR resistance and 10% tolerance, featuring a linear taper and 5% linearity. This panel-mount potentiometer offers 1W max power dissipation and a DC rated voltage of 500V. Operating temperature range is -40°C to 125°C, with tin contact plating and solder termination.
Bourns 3862C-282-103AL technical specifications.
| Contact Plating | Tin |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3862 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3862C-282-103AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
