
Conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a 0.25W power rating, 350V AC voltage rating, and linear taper. Designed for panel or through-hole mounting with PCB termination. Operates across a temperature range of -40°C to 85°C. Includes a 0.125-inch diameter actuator with a 0.5-inch length.
Bourns 39SA-1NB-103 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Diameter | 13mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 39 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 39SA-1NB-103 to view detailed technical specifications.
No datasheet is available for this part.