
Single-turn, linear taper potentiometer with 20kΩ resistance and 20% tolerance. Features a conductive plastic resistive element, 350V voltage rating, and 250mW power dissipation. Designed for panel mounting with a 0.125-inch diameter actuator and through-hole termination. Operates across a -40°C to 85°C temperature range.
Bourns 39SA-1NB-203 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Diameter | 13mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 39 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 39SA-1NB-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.