Bourns 4-1-6WL technical specifications.
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4-1-6WL to view detailed technical specifications.
No datasheet is available for this part.