
Isolated resistor network featuring 4 elements, each with 10kΩ resistance and 2% tolerance. This thick film component is housed in a DIP package with a 2.54mm terminal pitch, designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it offers 250mW power per element and a low profile with dimensions of 11.81mm length, 7.87mm depth, and 7.62mm height. Contact plating is tin, and the component is RoHS compliant.
Bourns 4108R-1-103LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4108R-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
