Bourns 4108R-1-273LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Per Element | 1.69W |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4108R-1-273LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.