Bourns 4108R-2-103LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 11.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4108R-2-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.