Bourns 4108T-1-2001FBL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 11.81 |
| Tolerance | 1 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Manufacturer Series | 4100T |
| Series | 4100T |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.10 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4108T-1-2001FBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.