Bourns 4114R-001-152 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Power Per Element | 2W |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-001-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.