Bourns 4114R-002-102 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Power Per Element | 2W |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-002-102 to view detailed technical specifications.
No datasheet is available for this part.