Isolated resistor network featuring 7 elements, each with a 3.3kΩ resistance and 2% tolerance. This through-hole component utilizes thick film technology and is housed in a 14-pin DIP package with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers a 100V voltage rating and 250mW power per element.
Bourns 4114R-1-332LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.