
Thick film resistor network featuring 7 isolated elements, each with 56 Ohm resistance and 2% tolerance. This 14-pin DIP package offers through-hole mounting with a 2.54mm lead pitch and tin contact plating. Operating temperature range is -55°C to 125°C, with a DC rated voltage of 100V and power per element of 250mW. The molded component is RoHS compliant.
Bourns 4114R-1-560LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-1-560LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
