Isolated resistor network featuring 7 resistors, each with a 560 Ohm resistance and 2% tolerance. This component offers a 100V DC rated voltage and 250mW power per element. Packaged in a 14-pin DIP through-hole mount configuration with a 2.54mm terminal pitch. Operating temperature range spans from -55°C to 125°C.
Bourns 4114R-1-561 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Reach SVHC Compliant | No |
| Resistance | 560R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-1-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.