
This 13-resistor network from Bourns features a resistance value of 110R with a tolerance of 2%. It is designed for through hole mounting and is packaged in a molded case. The network operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Bourns 4114R-2-111 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Resistance | 110R |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-2-111 to view detailed technical specifications.
No datasheet is available for this part.
