
Bussed resistor network featuring 13 isolated resistors, each with a 2.2kR resistance and 2% tolerance. This thick film component is housed in a 14-pin DIP package with a 2.54mm lead pitch, designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V.
Bourns 4114R-2-222 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 19.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-2-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
