
DIP-packaged resistor network featuring thick film technology and a bussed circuit type. Offers 13 isolated elements, each with a 2.2kR resistance and 2% tolerance, rated for 125mW power and 100V. Designed for through-hole mounting with a 2.54mm lead pitch, operating across a -55°C to 125°C temperature range. RoHS compliant and supplied in rail/tube packaging.
Bourns 4114R-2-222LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-2-222LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
