Bourns 4114R-3-121/201 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 24 |
| Package Quantity | 25 |
| Power Per Element | 2W |
| Resistance | 200R |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R-3-121/201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.