
The Bourns 4114R-3-181/391 is a dual resistor network with a resistance of 390 ohms per element, a power rating of 2 watts, and a DC rated voltage of 100 volts. It is available in a DIP package with a lead pitch of 2.54mm. The network operates within a temperature range of -55°C to 125°C. The resistors are not RoHS compliant. This product is categorized as a resistor network and array.
Bourns 4114R-3-181/391 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Power Per Element | 2W |
| Resistance | 390R |
| RoHS Compliant | No |
| Series | 25Non-Stock |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-3-181/391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.