Bourns 4114R001221 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 2W |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.74mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4114R001221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.