Bourns 4116R-001-103 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 21.97 |
| Tolerance | 2 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4116R-001-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.