
The Bourns 4116R-002-331 is a 15-element bussed resistor network with a resistance of 330 ohms and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is available in a DIP package. This resistor network is not RoHS compliant.
Bourns 4116R-002-331 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Power Per Element | 2.25W |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-002-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
