The Bourns 4116R-002-563 is a 15-element resistor network with a nominal resistance of 56000 Ohms and a tolerance of 2%. It is packaged in a 16-pin DIP package with a length of 21.97mm, width of 6.71mm, and height of 4.57mm. The resistor network operates over a temperature range of -55°C to 125°C.
Bourns 4116R-002-563 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 21.97 |
| Tolerance | 2 |
| Package Width | 6.71 |
| Package Height | 4.57 |
| Resistance | 56000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 4116R-002-563 to view detailed technical specifications.
No datasheet is available for this part.