Thick film resistor network featuring 8 isolated resistors, each with 10kR resistance and 1% tolerance. This molded 16-pin DIP component offers a power rating of 250mW per element and a total power dissipation of 2.25W. Operating across a temperature range of -55°C to 125°C, it boasts a ±100ppm/°C temperature coefficient and 100V DC rated voltage. Designed for through-hole mounting with a 2.54mm terminal pitch and tin-plated pins, this RoHS compliant network is supplied in rail/tube packaging.
Bourns 4116R-1-103FLF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-103FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.