Isolated resistor network featuring thick film technology for reliable performance. This through-hole mount component offers 8 independent resistors, each with a 100kΩ resistance and 2% tolerance. Rated for 100V DC and dissipating 250mW per element, it operates across a wide temperature range from -55°C to 125°C. The 16-pin DIP package has a 2.54mm terminal pitch, with overall dimensions of 21.97mm length, 7.87mm depth, and 4.57mm height.
Bourns 4116R-1-104 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.