
Eight-resistor network with 1MΩ resistance and 2% tolerance, featuring isolated circuits and a 16-pin DIP package for through-hole mounting. Each element offers 250mW power rating and 100V DC rated voltage, with a terminal pitch of 2.54mm. Operating across a -55°C to 125°C temperature range, this component has tin/lead contact plating and a lead-free designation that contains lead.
Bourns 4116R-1-105 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.