
Isolated resistor network featuring thick film technology, offering 8 elements with 1.2kΩ resistance and 2% tolerance. This through-hole mount component is rated for 2.25W total power, with 250mW per element, and a 100V DC rated voltage. It operates across a -55°C to 125°C temperature range and is packaged in a 16-pin DIP with a 2.54mm lead pitch. RoHS compliant with tin contact plating.
Bourns 4116R-1-122LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-122LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
