Through-hole mount resistor network featuring isolated circuit configuration and thick film technology. Eight individual resistors provide 120kΩ resistance with a 2% tolerance and 100ppm/°C TCR. Rated for 250mW per element and 100V DC, this 16-pin DIP package offers a terminal pitch of 2.54mm. Operating temperature range spans -55°C to 125°C.
Bourns 4116R-1-124 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 120kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.