Eight-resistor network with 150kR resistance and 2% tolerance, featuring isolated circuit type and thick film technology. This component is housed in a 16-pin DIP package for through-hole mounting, with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 250mW power per element and a 100V DC rated voltage. The device is RoHS compliant and lead-free.
Bourns 4116R-1-154LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-154LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.